VISHAY TNPW060311R0BETA
| Manufacturer | |
| MPN | TNPW060311R0BETA |
| LCSC Part # | C1723757 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 11Ω ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPW060311R0BETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2603 | $ 0.26 |
| 200+ | $ 0.1008 | $ 20.16 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0955 | $ 95.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE0711RL | YAGEO | 0603 | 2,340 | $ 0.0285 | ||
| AR03BTCX0110 | Viking | 0603 | 400 | $0.0244 $0.0338 | ||
| RNCF0603BTE11R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE11R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW060311R0BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| RNCF0603BTC11R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603WRC0711RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| TNPW060311R0BEEA | VISHAY | 0603 | 0 | $ 0.1586 | ||
| AT0603BRD0711RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRD0711RL | YAGEO | 0603 | 0 | $ 0.017 | ||
| RP73PF1J11RBTDF | TE Connectivity | 0603 | 0 | $ 0.1218 | ||
| PHP00603E11R0BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E11R0BST1 | VISHAY | 0603 | 0 | $ 0.6502 | ||
| RP73D1J11RBTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| RT0603BRC0711RL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603WRE0711RL | YAGEO | 0603 | 0 | $ 0.0772 | ||
| TD03G11R0BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603BRB0711RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRD0711RL | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RT0603WRB0711RL | YAGEO | 0603 | 0 | $ 0.6773 |

