LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STGWT40H65FB

Manufacturer
MPN
STGWT40H65FB
LCSC Part #
C17236067
Packaging
TO-3P
Customer #
Key Attributes
283W 80A 650V FS (Field Stop) TO-3P Single IGBTs RoHS
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerST
PackagingTO-3P
Td(off)142ns
Pd - Power Dissipation283W
Td(on)40ns
Current - Collector(Ic)80A
Collector-Emitter Breakdown Voltage (Vces)650V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.3V@15V,40A
Operating Temperature-55℃~+175℃@(Tj)
Gate Charge(Qg)210nC
Switching Energy(Eoff)363mJ
Turn-On Energy (Eon)498mJ