BOURNS BS64042CS
| Manufacturer | |
| MPN | BS64042CS |
| LCSC Part # | C17235677 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 4.5~60V Power Transformers |
| Datasheet | BOURNS BS64042CS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Height | - | |
| Isolation Voltage(Vrms) | 2.2kV | |
| Application Grade | Consumer grade | |
| Primary Side Voltage | 4.5~60V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Height | - | |
| Isolation Voltage(Vrms) | 2.2kV | |
| Application Grade | Consumer grade | |
| Primary Side Voltage | 4.5~60V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Height | - | |
| Isolation Voltage(Vrms) | 2.2kV | |
| Application Grade | Consumer grade | |
| Primary Side Voltage | 4.5~60V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Height | - | |
| Isolation Voltage(Vrms) | 2.2kV | |
| Application Grade | Consumer grade | |
| Primary Side Voltage | 4.5~60V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

