SUSUMU RG3216N-78R7-B-T5
| Manufacturer | |
| MPN | RG3216N-78R7-B-T5 |
| LCSC Part # | C1723548 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 78.7Ω ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RG3216N-78R7-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2531 | $ 0.25 |
| 200+ | $ 0.098 | $ 19.60 |
| 500+ | $ 0.0945 | $ 47.25 |
| 1,000+ | $ 0.0928 | $ 92.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0778R7L | YAGEO | 1206 | 4,345 | $ 0.0949 | ||
| RQ73C2B78R7BTD | TE Connectivity | 1206 | 0 | $ 0.2666 | ||
| RN73R2BTTD78R7B25 | KOA | 1206 | 0 | $ 0.0931 | ||
| RG3216P-78R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-78R7-B-T1 | SUSUMU | 1206 | 0 | $ 0.1065 | ||
| RP73D2B78R7BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| TNPW120678R7BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| RNCF1206BTE78R7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| MCA12060D7879BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120678R7BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RN73R2BTTD78R7B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RT1206BRB0778R7L | YAGEO | 1206 | 0 | $ 0.594 | ||
| RN73R2BTTD78R7A10 | KOA | 1206 | 0 | $ 0.3496 | ||
| RG3216N-78R7-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB0778R7L | YAGEO | 1206 | 0 | $ 1.3834 | ||
| PRG3216P-78R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| RN73R2BTTD78R7B50 | KOA | 1206 | 0 | $ 0.112 | ||
| ERA-8AEB78R7V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| RP73D2B78R7BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| TNPW120678R7BEEN | VISHAY | 1206 | 0 | $ 0.3444 |

