LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-T85HF20 product image
Images for reference only

VISHAY VS-T85HF20

Manufacturer
MPN
VS-T85HF20
LCSC Part #
C17233633
Packaging
-
Customer #
Key Attributes
Single Diodes RoHS
DatasheetVISHAY VS-T85HF20
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.166$ 31.17
200+$ 12.4356$ 2487.12
500+$ 12.02$ 6010.00
1,000+$ 11.8154$ 11815.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
Packaging-

Introduction

AI Translation

These T-module series feature standard recovery power rectifier diodes. The semiconductor is electrically isolated from the metal base, enabling shared heatsink configurations and compact assemblies.

Features

AI Translation
  • Electrically isolated baseplate
  • Models up to 1200V RRM
  • 3500V RMS isolation voltage
  • Simplified mechanical design for quick assembly
  • High surge capability
  • Large creepage distance
  • UL E78996 certified
  • Designed and certified for industrial use

Applications

AI Translation

Power supplies, battery chargers, welding machines, motor control, and general industrial current rectification