BOURNS CD-MBL106SL
| Manufacturer | |
| MPN | CD-MBL106SL |
| LCSC Part # | C17233173 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45A 950mV@1A 1A 600V Bridge Rectifiers RoHS |
| Datasheet | BOURNS CD-MBL106SL |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 45A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 45A | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
The portable communications, computing, and video equipment market has challenged the semiconductor industry to develop increasingly smaller electronic components. Bourns offers bridge rectifier diodes in a compact 0.23° × 0.20° chip package for rectification applications, delivering significant PCB space savings and a notably smaller footprint compared to standard components. The bridge rectifier diode features a forward current of 1 A and a repetitive peak reverse voltage of 600 V to 1000 V. This product is RoHS2 compliant, packaged on an FRP substrate with epoxy underfill. Leads are plated with pure tin (lead-free) and are solderable per MIL-STD-750 Method 2026.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Thin package
Applications
AC-powered products, computer monitors, set-top boxes, cable modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 45A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 45A | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
The portable communications, computing, and video equipment market has challenged the semiconductor industry to develop increasingly smaller electronic components. Bourns offers bridge rectifier diodes in a compact 0.23° × 0.20° chip package for rectification applications, delivering significant PCB space savings and a notably smaller footprint compared to standard components. The bridge rectifier diode features a forward current of 1 A and a repetitive peak reverse voltage of 600 V to 1000 V. This product is RoHS2 compliant, packaged on an FRP substrate with epoxy underfill. Leads are plated with pure tin (lead-free) and are solderable per MIL-STD-750 Method 2026.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Thin package
Applications
AC-powered products, computer monitors, set-top boxes, cable modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

