LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XHP70D-H0-0000-0D0HN235G product image
Images for reference only

CREE LED XHP70D-H0-0000-0D0HN235G

Manufacturer
MPN
XHP70D-H0-0000-0D0HN235G
LCSC Part #
C17232763
Packaging
2828
Customer #
Key Attributes
3500K 11.2V White 2828 LED White Lighting RoHS
DatasheetCREE LED XHP70D-H0-0000-0D0HN235G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4869$ 17.49
200+$ 6.9781$ 1395.62
500+$ 6.7451$ 3372.55
1,000+$ 6.6287$ 6628.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging2828
Color Temperature3500K
Viewing Angle115°
Voltage - Forward(Vf)11.2V
Illumination ColorWhite