LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 524594-E

Manufacturer
MPN
524594-E
LCSC Part #
C17229307
Packaging
SMD
Customer #
Key Attributes
Surface Mount, Right Angle Tin -55℃~+150℃ 1 SMD Headers, Male Pins RoHS
DatasheetTE Connectivity 524594-E
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingSMD
Connector TypeSurface Mount, Right Angle
Contact PlatingTin
Operating Temperature-55℃~+150℃
Contact MaterialCopper Alloy
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.