HUBBELL 70005K
| Manufacturer | |
| MPN | 70005K |
| LCSC Part # | C17229241 |
| Packaging | Through Hole-8P,36.6x39.6mm |
| Customer # | |
| Key Attributes | Through Hole-8P,36.6x39.6mm Power Transformers |
| Datasheet | HUBBELL 70005K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | HUBBELL | |
| Packaging | Through Hole-8P,36.6x39.6mm | |
| Tolerance | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 22V;44V | |
| Output Current | 72mA;36mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | HUBBELL | |
| Packaging | Through Hole-8P,36.6x39.6mm | |
| Tolerance | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 22V;44V | |
| Output Current | 72mA;36mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.9791 | $ 27.98 |
| 210+ | $ 11.1647 | $ 2344.59 |
| 490+ | $ 10.7921 | $ 5288.13 |
| 1,015+ | $ 10.6073 | $ 10766.41 |
Standard Packaging35/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | HUBBELL | |
| Packaging | Through Hole-8P,36.6x39.6mm | |
| Tolerance | - | |
| Secondary Winding | Two channels | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 22V;44V | |
| Output Current | 72mA;36mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | HUBBELL | |
| Packaging | Through Hole-8P,36.6x39.6mm | |
| Tolerance | - | |
| Secondary Winding | Two channels |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 22V;44V | |
| Output Current | 72mA;36mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

