LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JANS1N6642UBD/TR

Manufacturer
MPN
JANS1N6642UBD/TR
LCSC Part #
C17228951
Packaging
SMD-4P
Customer #
Key Attributes
300mA 75V 1.2V@100mA SMD-4P Diode Arrays RoHS
DatasheetMICROCHIP JANS1N6642UBD/TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMICROCHIP
PackagingSMD-4P
Non-Repetitive Peak Forward Surge Current-
Diode Configuration-
Current - Rectified300mA
Operating Junction Temperature Range-65℃~+200℃
Reverse Recovery Time (trr)-
Pd - Power Dissipation-
Voltage - DC Reverse(Vr)75V
Reverse Leakage Current (Ir)25nA@20V
Voltage - Forward(Vf@If)1.2V@100mA

Introduction

AI Translation

This specification covers the performance requirements for switching diodes. Each device type is offered in four levels of product assurance as specified in MIL-PRF-19500. Unless otherwise specified, TA = +25°C. Devices with suffix "U" are identical in construction to devices with suffix "US" at IF = 200 mA and IF = 100 mA.