PANASONIC ERA-2ARB2000X
| Manufacturer | |
| MPN | ERA-2ARB2000X |
| LCSC Part # | C1722853 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 200Ω ±0.1% 0.063W 0402 |
| Datasheet | PANASONIC ERA-2ARB2000X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 200Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 200Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3241 | $ 0.32 |
| 200+ | $ 0.1254 | $ 25.08 |
| 500+ | $ 0.121 | $ 60.50 |
| 1,000+ | $ 0.1189 | $ 118.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 200Ω | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 200Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA2AEB201X | PANASONIC | 0402 | 11,330 | $ 0.0881 | ||
| RT0402BRE07200RL | YAGEO | 0402 | 9,900 | $ 0.025 | ||
| RT0402BRD07200RL | YAGEO | 0402 | 73,750 | $ 0.0283 | ||
| AT0402BRD07200RL | YAGEO | 0402 | 1,030 | $ 0.0653 | ||
| THC02H2000BT | FH | 0402 | 50 | $ 0.0165 | ||
| RN73C1E200RBTD | TE Connectivity | 0402 | 14 | $ 1.0842 | ||
| ERA-2ARB201X | PANASONIC | 0402 | 0 | $ 0.2986 | ||
| ERA-2APB201X | PANASONIC | 0402 | 0 | $ 0.2572 | ||
| RP73PF1E200RBTD | TE Connectivity | 0402 | 0 | $ 0.073 | ||
| TNPW0402200RBHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RNCF0402BTC200R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BTE200R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| RNCF0402BKE200R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E200RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RQ73C1E200RBTD | TE Connectivity | 0402 | 0 | $ 0.2357 | ||
| TNPW0402200RBYEP | VISHAY | 0402 | 0 | $ 0.4819 | ||
| MCS04020D2000BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402200RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| TNPW0402200RBYTD | VISHAY | 0402 | 0 | $ 1.7937 | ||
| RG1005N-201-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 |

