ROHM EMB2FHAT2R
| Manufacturer | |
| MPN | EMB2FHAT2R |
| LCSC Part # | C17228496 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 68 150mW 100mA 50V 2 PNP Pre-Biased Transistors SOT-563(SOT-666) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet | ROHM EMB2FHAT2R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two DTA144E dies in EMT6 package.
- Compatible with EMT3 auto-placement machines.
- Independent transistor elements for interference elimination.
- Halved placement cost and board area.
Applications
AI Translation
- Inverter
- Interface
- Driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two DTA144E dies in EMT6 package.
- Compatible with EMT3 auto-placement machines.
- Independent transistor elements for interference elimination.
- Halved placement cost and board area.
Applications
AI Translation
- Inverter
- Interface
- Driver
C17228496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

