MICROCHIP UFR7020
| Manufacturer | |
| MPN | UFR7020 |
| LCSC Part # | C17228151 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 50ns 200V 975mV@70A 70A DO-5 Single Diodes |
| Datasheet | MICROCHIP UFR7020 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 975mV@70A | |
| Reverse Leakage Current (Ir) | 25uA@200V | |
| Current - Rectified | 70A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 975mV@70A | |
| Reverse Leakage Current (Ir) | 25uA@200V | |
| Current - Rectified | 70A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultrafast recovery rectifier
- Junction temperature 175℃
- Repetitive reverse peak voltage 100 to 800V
- High reliability
- Current rating 70A
- Reverse recovery time max 50 to 75ns
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.1457 | $ 243.15 |
| 200+ | $ 97.0178 | $ 19403.56 |
| 500+ | $ 93.7749 | $ 46887.45 |
| 1,000+ | $ 92.1739 | $ 92173.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 975mV@70A | |
| Reverse Leakage Current (Ir) | 25uA@200V | |
| Current - Rectified | 70A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 975mV@70A | |
| Reverse Leakage Current (Ir) | 25uA@200V | |
| Current - Rectified | 70A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultrafast recovery rectifier
- Junction temperature 175℃
- Repetitive reverse peak voltage 100 to 800V
- High reliability
- Current rating 70A
- Reverse recovery time max 50 to 75ns
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

