LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-140-12-S-D-K product image
Images for reference only

Samtec TFM-140-12-S-D-K

Manufacturer
MPN
TFM-140-12-S-D-K
LCSC Part #
C17227933
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 40 2 1.27mm 3.7A 80P -55℃~+125℃ Tin Black 2x40P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-140-12-S-D-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.0598$ 29.06
200+$ 11.595$ 2319.00
500+$ 11.2078$ 5603.90
1,000+$ 11.0157$ 11015.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row40
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs80P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)53.98mm
Pin Structure2x40P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.