LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAT0603E5301BST1 product image
Images for reference only

VISHAY PAT0603E5301BST1

Manufacturer
MPN
PAT0603E5301BST1
LCSC Part #
C1722774
Packaging
0603
Customer #
Key Attributes
RES 5.3kΩ ±0.1% 0.15W 0603
DatasheetVISHAY PAT0603E5301BST1
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2592$ 0.26
200+$ 0.1004$ 20.08
500+$ 0.0968$ 48.40
1,000+$ 0.0951$ 95.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance5.3kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0603BKE5K30SEI(Stackpole Electronics Inc.)06030$ 0.0719
PHP00603E5301BBT1VISHAY06030$ 0.65
PHP00603E5301BST1VISHAY06030$ 0.6502
PLT0603Z5301LBTSVISHAY06030$ 6.7651