VISHAY TNPW08054K07BETA
| Manufacturer | |
| MPN | TNPW08054K07BETA |
| LCSC Part # | C1722773 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.07kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW08054K07BETA |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.07kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.07kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2603 | $ 0.26 |
| 200+ | $ 0.1008 | $ 20.16 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0955 | $ 95.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.07kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.07kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08054K07BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| RN73R2ATTD4071B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW08054K07BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E4071BST1 | VISHAY | 0805 | 0 | $ 0.6366 | ||
| PHP00805E4071BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD4071B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RN73R2ATTD4071A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD4071B05 | KOA | 0805 | 0 | $ 0.4429 | ||
| RN73R2ATTD4071B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| PHP00805H4071BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73H2ATTD4071B25 | KOA | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD4071A10 | KOA | 0805 | 0 | $ 0.2753 |

