SUSUMU RG3216N-1151-B-T5
| Manufacturer | |
| MPN | RG3216N-1151-B-T5 |
| LCSC Part # | C1722749 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.15kΩ ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RG3216N-1151-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2531 | $ 0.25 |
| 200+ | $ 0.098 | $ 19.60 |
| 500+ | $ 0.0945 | $ 47.25 |
| 1,000+ | $ 0.0928 | $ 92.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD071K15L | YAGEO | 1206 | 160 | $ 0.0585 | ||
| RQ73C2B1K15BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| RG3216P-1151-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-1151-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| TNPW12061K15BEEA | VISHAY | 1206 | 0 | $ 0.1837 | ||
| RNCF1206BTC1K15 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BTE1K15 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE1K15 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW12061K15BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| ERA-8ARB1151V | PANASONIC | 1206 | 0 | $ 0.4677 | ||
| MCA12060D1151BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW12061K15BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RN73R2BTTD1151B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8VRB1151V | PANASONIC | 1206 | 0 | $ 1.1473 | ||
| RT1206BRB071K15L | YAGEO | 1206 | 0 | $ 0.594 | ||
| RN73R2BTTD1151B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RG3216V-1151-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| TNPU12061K15BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD1151A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| ERA-8ARW1151V | PANASONIC | 1206 | 0 | $ 0.6499 |

