VISHAY TNPW080576R8BETA
| Manufacturer | |
| MPN | TNPW080576R8BETA |
| LCSC Part # | C1722735 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 76.8Ω ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW080576R8BETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2603 | $ 0.26 |
| 200+ | $ 0.1008 | $ 20.16 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0955 | $ 95.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B76R8P9 | RESI | 0805 | 5,000 | $ 0.1558 | ||
| TNPW080576R8BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| RNCF0805BTE76R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE76R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0956 | ||
| RG2012P-76R8-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW080576R8BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB76R8V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RG2012N-76R8-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW080576R8BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RG2012P-76R8-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD0776R8L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| MCU08050D7689BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| RN73R2ATTD76R8B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB76R8V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| TNPW080576R8BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| RT0805BRD0776R8L | YAGEO | 0805 | 0 | $ 0.1369 | ||
| AT0805BRD0776R8L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E76R8BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E76R8BNT | VISHAY | 0805 | 0 | $ 6.0272 | ||
| 1-2176091-3 | TE Connectivity | 0805 | 0 | $ 0.1164 |

