VISHAY TNPW080511R8BETA
| Manufacturer | |
| MPN | TNPW080511R8BETA |
| LCSC Part # | C1722733 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 11.8Ω ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW080511R8BETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11.8Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2603 | $ 0.26 |
| 200+ | $ 0.1008 | $ 20.16 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0955 | $ 95.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11.8Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805BTE11R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE11R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW080511R8BEEA | VISHAY | 0805 | 0 | $ 0.1796 | ||
| RP73D2A11R8BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805WRD0711R8L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| TNPW080511R8BHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| RNCF0805BTC11R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| TNPW080511R8BEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| AT0805BRD0711R8L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0711R8L | YAGEO | 0805 | 0 | $ 0.045 | ||
| 3-1625868-4 | TE Connectivity | 0805 | 0 | $ 0.1246 | ||
| RP73D2A11R8BTG | TE Connectivity | 0805 | 0 | $ 0.4889 | ||
| RT0805BRC0711R8L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805WRE0711R8L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805BRB0711R8L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A11R8BTD | TE Connectivity | 0805 | 0 | $ 0.2702 | ||
| RT0805BRE0711R8L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805WRC0711R8L | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RS73F2ATTD11R8B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD11R8B | KOA | 0805 | 0 | $ 0.3721 |

