Triad Magnetics F-44X
| Manufacturer | |
| MPN | F-44X |
| LCSC Part # | C17227124 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 12.6V 2A 115V Screw Terminals Power Transformers RoHS |
| Datasheet | Triad Magnetics F-44X |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 2A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 2A | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6898 | $ 25.69 |
| 200+ | $ 10.2506 | $ 2050.12 |
| 500+ | $ 9.9077 | $ 4953.85 |
| 1,000+ | $ 9.7395 | $ 9739.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 2A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12.6V | |
| Output Current | 2A | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

