VISHAY TNPW080539K2BXEN
| Manufacturer | |
| MPN | TNPW080539K2BXEN |
| LCSC Part # | C1722637 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 39.2kΩ ±0.1% 200mW 0805 |
| Datasheet | VISHAY TNPW080539K2BXEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2404 | $ 0.24 |
| 200+ | $ 0.093 | $ 18.60 |
| 500+ | $ 0.0898 | $ 44.90 |
| 1,000+ | $ 0.0882 | $ 88.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW080539K2BEEA | VISHAY | 0805 | 275 | $ 0.7654 | ||
| ERA-6VPB3922V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW080539K2BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW080539K2BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW080539K2BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| RP73PF2A39K2BTDF | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| RQ73C2A39K2BTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| P0805Y3922BNTD | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3922BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3922BNT | VISHAY | 0805 | 0 | $ 5.7832 | ||
| ERA-6VRB3922V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| P0805C3922BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| PTN0805E3922BST1 | VISHAY | 0805 | 0 | $ 0.1962 | ||
| RV0805E3922BBTA | VISHAY | 0805 | 0 | $ 6.603 | ||
| PAT0805E3922BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E3922BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E3922BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB3922V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 1-1625868-3 | TE Connectivity | 0805 | 0 | $ 0.1887 | ||
| PHP00805E3922BBT1 | VISHAY | 0805 | 0 | $ 0.694 |

