TE Connectivity CRGS2512J2R7
| Manufacturer | |
| MPN | CRGS2512J2R7 |
| LCSC Part # | C1722506 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 1.5W 2512 |
| Datasheet | TE Connectivity CRGS2512J2R7 |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 2.7Ω | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2803 | $ 0.28 |
| 200+ | $ 0.1085 | $ 21.70 |
| 500+ | $ 0.1047 | $ 52.35 |
| 1,000+ | $ 0.1028 | $ 102.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 2.7Ω | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512JK-7W2R7L | YAGEO | 2512 | 13,550 | $ 0.1217 | ||
| CRGH2512J2R7 | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| RMCP2512JT2R70 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1174 | ||
| 35222R7JT | TE Connectivity | 2512 | 0 | $ 0.8271 | ||
| RPC2512JT2R70 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2811 | ||
| CRCW25122R70JNEGHP | VISHAY | 2512 | 0 | $ 0.1856 | ||
| CRM2512-JW-2R7ELF | BOURNS | 2512 | 0 | $ 0.0594 | ||
| HQ122WJ027JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 | ||
| AC2512JK-7W2R7L | YAGEO | 2512 | 0 | $ 0.363 | ||
| RHC2512JT2R70 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2599 | ||
| PS122WJ027JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| RMCP2512FT2R70 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2111 | ||
| RC2512FK-7W2R7L | YAGEO | 2512 | 0 | $ 0.1485 | ||
| AS122WJ027JT4E | UNI-ROYAL | 2512 | 0 | $ 0.2588 | ||
| HQ122WF270KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1553 | ||
| AC2512FK-7W2R7L | YAGEO | 2512 | 0 | $ 0.1566 | ||
| HP122WF270KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1332 |

