CREE LED XPEBWT-H1-0000-00CZ8
| Manufacturer | |
| MPN | XPEBWT-H1-0000-00CZ8 |
| LCSC Part # | C17224872 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2700K 2.84V Warm White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XPEBWT-H1-0000-00CZ8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | - | |
| Color Temperature | 2700K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 2.84V | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | - | |
| Color Temperature | 2700K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 2.84V | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Introduction
The XLamp XP-E2 LED builds on the already industry-leading performance of the original XP-E, delivering up to 20% more lumen output while providing a single-chip LED point source for precise optical control. The XP-E2 LED shares the same package footprint as the original XP-E, offering existing XP customers a seamless upgrade path to more lumens and/or higher efficacy while reducing design cycle time. The XLamp XP-E2 LED is ideal for lighting applications requiring high light output and maximum efficacy, such as LED retrofit lamps, outdoor lighting, portable lighting, indoor directional lighting, emergency vehicle lighting, and architectural lighting. The XP-E2 LED offers an S series far-red option. In this document, the term "far red" refers to far-red XP-E2 LEDs regardless of efficacy. The terms "far red" and "S series far red" are used where necessary to distinguish the performance of XP-E2 S series far-red LEDs from XP-E2 LEDs without the S series option.
Features
- ANSI-standard chromaticity bins available in white, outdoor white, 80-CRI white, 90-CRI white, royal blue, blue, green, phosphor-converted amber, amber, red-orange, red, photo red, far red, and S-series far red.
- White binned at 85°C.
- Maximum drive current: 1.2 A for royal blue and blue, 1.5 A for all others.
- Low thermal resistance: as low as 1.4°C/W.
- Wide viewing angle: 105° - 140°.
- Unlimited shelf life at ≤30°C/85% RH.
- Reflow solderable — compliant with JEDEC J-STD-020C.
- Electrically neutral thermal path.
- RoHS and REACH compliant.
- UL recognized component (E349212).
Applications
LED retrofit lamps, outdoor lighting, portable lighting, indoor directional lighting, emergency vehicle lighting, architectural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5978 | $ 1.60 |
| 200+ | $ 0.6376 | $ 127.52 |
| 500+ | $ 0.6171 | $ 308.55 |
| 1,000+ | $ 0.6061 | $ 606.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | - | |
| Color Temperature | 2700K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 2.84V | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | - | |
| Color Temperature | 2700K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 2.84V | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Introduction
The XLamp XP-E2 LED builds on the already industry-leading performance of the original XP-E, delivering up to 20% more lumen output while providing a single-chip LED point source for precise optical control. The XP-E2 LED shares the same package footprint as the original XP-E, offering existing XP customers a seamless upgrade path to more lumens and/or higher efficacy while reducing design cycle time. The XLamp XP-E2 LED is ideal for lighting applications requiring high light output and maximum efficacy, such as LED retrofit lamps, outdoor lighting, portable lighting, indoor directional lighting, emergency vehicle lighting, and architectural lighting. The XP-E2 LED offers an S series far-red option. In this document, the term "far red" refers to far-red XP-E2 LEDs regardless of efficacy. The terms "far red" and "S series far red" are used where necessary to distinguish the performance of XP-E2 S series far-red LEDs from XP-E2 LEDs without the S series option.
Features
- ANSI-standard chromaticity bins available in white, outdoor white, 80-CRI white, 90-CRI white, royal blue, blue, green, phosphor-converted amber, amber, red-orange, red, photo red, far red, and S-series far red.
- White binned at 85°C.
- Maximum drive current: 1.2 A for royal blue and blue, 1.5 A for all others.
- Low thermal resistance: as low as 1.4°C/W.
- Wide viewing angle: 105° - 140°.
- Unlimited shelf life at ≤30°C/85% RH.
- Reflow solderable — compliant with JEDEC J-STD-020C.
- Electrically neutral thermal path.
- RoHS and REACH compliant.
- UL recognized component (E349212).
Applications
LED retrofit lamps, outdoor lighting, portable lighting, indoor directional lighting, emergency vehicle lighting, architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

