LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 1719710111

Manufacturer
MPN
1719710111
LCSC Part #
C17224548
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Tin -40℃~+105℃ 1 Through Hole Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Connector TypeThrough Hole
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.