SAMSUNG SPMWHT541MP5WAUHS4
| Manufacturer | |
| MPN | SPMWHT541MP5WAUHS4 |
| LCSC Part # | C17223589 |
| Packaging | SMD5030-2P |
| Customer # | |
| Key Attributes | 3500K 120° White 65mA 5mm x 3mm square LED 2.95V SMD5030-2P LED Indication - Discrete RoHS |
| Datasheet | SAMSUNG SPMWHT541MP5WAUHS4 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| ESD Withstand Voltage | 5kV | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 5mm x 3mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.95V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| ESD Withstand Voltage | 5kV | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 5mm x 3mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.95V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1753 | $ 0.18 |
| 200+ | $ 0.07 | $ 14.00 |
| 500+ | $ 0.0676 | $ 33.80 |
| 1,000+ | $ 0.0665 | $ 66.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| ESD Withstand Voltage | 5kV | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 5mm x 3mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.95V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| ESD Withstand Voltage | 5kV | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 5mm x 3mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.95V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPMWHT541MP5WAV0S4 | SAMSUNG | SMD5030-2P | 90 | $ 0.1843 | ||
| SPMWHT541MP5WAUMS4 | SAMSUNG | SMD5030-2P | 0 | $ 0.1229 | ||
| SPMWHT541MP5WAURS4 | SAMSUNG | SMD5030-2P | 0 | $ 0.1459 | ||
| SPMWHT541MP5WAU0S4 | SAMSUNG | SMD5030-2P | 0 | $ 0.0974 | ||
| SPMWHT541MP5WAUKS4 | SAMSUNG | SMD5030-2P | 0 | $ 0.1007 | ||
| SPMWHT541MP5WAUNS4 | SAMSUNG | SMD5030-2P | 0 | $ 0.122 | ||
| SPMWHT541MP5WAURS5 | SAMSUNG | SMD5030-2P | 0 | $ 0.1747 | ||
| SPMWHT541MP5WAUNS5 | SAMSUNG | SMD5030-2P | 0 | $ 0.122 | ||
| SPMWHT541MP5WAU0S5 | SAMSUNG | SMD5030-2P | 0 | $ 0.0974 | ||
| SPMWHT541MP5WAUKS5 | SAMSUNG | SMD5030-2P | 0 | $ 0.1007 |

