LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata M505022FV product image
Images for reference only

Sensata M505022FV

Manufacturer
MPN
M505022FV
LCSC Part #
C17222705
Packaging
-
Customer #
Key Attributes
600V 2 SCR and 2 Diode TRIACs RoHS
DatasheetSensata M505022FV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 258.2047$ 258.20
200+$ 103.0263$ 20605.26
500+$ 99.5829$ 49791.45
1,000+$ 97.8816$ 97881.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSensata
Packaging-
Holding Current (Ih)-
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)-
Voltage - On State(Vtm)1.35V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))50A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)800A
SCR Type2 SCR and 2 Diode
Gate Trigger Voltage (Vgt)-