LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603WRD07100RL product image
Images for reference only

YAGEO RT0603WRD07100RL

Manufacturer
YAGEOAsian Brands
MPN
RT0603WRD07100RL
LCSC Part #
C1722117
Packaging
0603
Customer #
Key Attributes
RES 100Ω ±0.05% 100mW 0603
DatasheetYAGEO RT0603WRD07100RL
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2291$ 0.23
200+$ 0.0887$ 17.74
500+$ 0.0856$ 42.80
1,000+$ 0.084$ 84.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance100Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603WRC07100RLYAGEO06030$ 0.3079
RT0603WRE07100RLYAGEO06030$ 0.0772
RT0603WRB07100RLYAGEO06030$ 0.656