VISHAY TNPW06033K16BETA
| Manufacturer | |
| MPN | TNPW06033K16BETA |
| LCSC Part # | C1722113 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPW06033K16BETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.16kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3151 | $ 0.32 |
| 200+ | $ 0.122 | $ 24.40 |
| 500+ | $ 0.1177 | $ 58.85 |
| 1,000+ | $ 0.1156 | $ 115.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.16kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD073K16L | YAGEO | 0603 | 35,610 | $ 0.0609 | ||
| RT0603BRE073K16L | YAGEO | 0603 | 4,460 | $ 0.0385 | ||
| ERA-3AEB3161V | PANASONIC | 0603 | 1,730 | $ 0.0673 | ||
| MCT06030D3161BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| RNCF0603BTE3K16 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| TNPW06033K16BEEA | VISHAY | 0603 | 0 | $ 0.2149 | ||
| TNPW06033K16BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| ERA-3ARB3161V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| RQ73C1J3K16BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RT0603WRD073K16L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| TNPW06033K16BECN | VISHAY | 0603 | 0 | $ 0.444 | ||
| MCT06030D3161BP500 | VISHAY | 0603 | 0 | $ 0.0747 | ||
| RT0603WRC073K16L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| M55342E12B3B16RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD3161B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| BLU0603-3161-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE3K16 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-3161-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TNPW06033K16BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| AR03BTCX3161 | Viking | 0603 | 0 | $ 0.0357 |

