LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED XTEAWT-E0-0000-00000HHF6

Manufacturer
MPN
XTEAWT-E0-0000-00000HHF6
LCSC Part #
C17221041
Packaging
SMD
Customer #
Key Attributes
3750K 115° 350mA White 2.77V SMD LED Indication - Discrete
DatasheetCREE LED XTEAWT-E0-0000-00000HHF6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingSMD
Color Temperature3750K
Viewing Angle115°
Forward Current350mA
Illumination ColorWhite
Voltage - Forward(Vf)2.77V

Introduction

AI Translation

The XLamp XT-E LED is optimized for directional, high-lumen applications ranging from indoor and outdoor lighting to portable lighting and luminaire retrofits. It delivers high performance and reliability in the industry-standard XP/XT package footprint. The XT-E LED leverages the advantages of the XT/XP platform with its compact and proven 3.45mm × 3.45mm package and well-established ecosystem, enabling lighting manufacturers to streamline the design process and reduce time to market.

The XT-E LED is available in royal blue and white. The XT-E white LED offers a high-efficacy option. In this document, the term "white" refers to the XT-E white LED regardless of efficacy. Where necessary, "standard" and "high efficacy" are used to distinguish the performance of the high-efficacy XT-E LED from the non-high-efficacy XT-E LED options.

Features

AI Translation
  • Maximum forward voltage (Vf) of 2.85V for high-performance XT-E white LEDs
  • White light options with minimum CRI of 70, 80, and 90
  • Binned at 85°C
  • Available in 2200K CCT
  • Thermal resistance: 2.8°C/W for white, 2.0°C/W for deep blue
  • Wide viewing angle: 115° for white, 130° for deep blue
  • Maximum drive current: 7.5A for white, 1.5A for deep blue
  • Electrically neutral thermal path
  • Vf binning supported for XT-E white and deep blue
  • XT-E deep blue binned in 2.5-nm wavelength increments
  • Unlimited shelf life at temperature ≤30°C and relative humidity 85%
  • Reflow solderable, compliant with JEDEC J-STD-020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)