LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APT100GN120J product image
Images for reference only

MICROCHIP APT100GN120J

Manufacturer
MPN
APT100GN120J
LCSC Part #
C17219018
Packaging
SOT-227B-4
Customer #
Key Attributes
446W 153A 1.2kV FS (Field Stop) SOT-227B-4 IGBT Modules RoHS
DatasheetMICROCHIP APT100GN120J
RoHS Compliance2 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 113.4643$ 113.46
200+$ 45.2727$ 9054.54
500+$ 43.7603$ 21880.15
1,000+$ 43.0132$ 43013.20
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
PackagingSOT-227B-4
Td(off)615ns
Pd - Power Dissipation446W
Td(on)50ns
Current - Collector(Ic)153A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)280pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Gate Charge(Qg)540nC@15V
Vce Saturation(VCE(sat))1.7V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)9.5mJ
Turn-On Energy (Eon)11mJ
Operating Temperature-55℃~+150℃@(Tj)
Input Capacitance(Cies)6.5nF@25V
Output Capacitance(Coes)365pF

Introduction

AI Translation

These IGBTs employ the latest field-stop and trench gate technologies, featuring extremely low V<sub>CE(ON)</sub>, making them ideal for low-frequency applications requiring minimal conduction losses. The tight parameter distribution and slightly positive V<sub>CE(ON)</sub> temperature coefficient facilitate easy paralleling. The built-in gate resistor ensures highly reliable operation even under short-circuit fault conditions. Low gate charge simplifies gate drive design and minimizes losses.

Features

AI Translation
  • 1200V field-stop
  • Trench gate: low V<sub>CE(on)</sub>
  • Easy to parallel
  • Integrated gate resistor: low EMI, high reliability

Applications

AI Translation

Welding, induction heating, solar inverters, switching power supplies, motor drives, uninterruptible power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IXYN110N120A4Littelfuse/IXYSSOT-227B3$ 52.0749
VS-GT180DA120UVISHAYSOT-2271$ 103.9613
VS-GT100DA120UFVISHAYSOT-2273$ 61.4864
IXYN100N120C3Littelfuse/IXYSSOT-227B30$ 46.5209
APT100GN120JDQ4MICROCHIPSOT-227B-40$ 168.3051
APT150GN120JDQ4MICROCHIPSOT-227-40$ 146.1087
APT100GT120JU3MICROCHIPSOT-2270$ 114.0266
IXYN100N120B3H1Littelfuse/IXYSSOT-227B0$ 54.486
IXYN110N120C4Littelfuse/IXYSSOT-2270$ 50.9351
IXGN200N170Littelfuse/IXYSSOT-227B0$ 92.0853