Central CTCDRH2D09F-1R8N
| Manufacturer | |
| MPN | CTCDRH2D09F-1R8N |
| LCSC Part # | C17218944 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 1.06A 131mΩ |
| Datasheet | Central CTCDRH2D09F-1R8N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.06A | |
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 131mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.06A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 131mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8807 | $ 1.88 |
| 200+ | $ 0.7502 | $ 150.04 |
| 500+ | $ 0.7259 | $ 362.95 |
| 1,000+ | $ 0.7138 | $ 713.80 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.06A | |
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 131mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 1.06A |
| Type | Description | |
|---|---|---|
| Inductance | 1.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 131mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR3015-1R8N | Ceaiya | 1212 | 1,740 | $0.0378 $0.0419 | ||
| CTSPI2D10F-1R8N | Central | - | 0 | $ 1.2436 | ||
| CTSPI2D18F-1R8N | Central | - | 0 | $ 1.2936 | ||
| CTSPI2D15F-1R8N | Central | - | 0 | $ 1.2845 | ||
| ASPI-3012S-1R8N-T | ABRACON | 1212 | 0 | $ 0.4409 | ||
| BPSC000303161R8T00 | Chilisin | SMD,3.2x3.2mm | 0 | $ 0.2297 | ||
| SCRH2D14-1R8 | Bel Fuse | 1212 | 0 | $ 1.6041 | ||
| CTCDRH2D14F-1R8N | Central | SMD,3.2x3.2mm | 0 | $ 1.4965 | ||
| CDRH2D14NP-1R8NC | Sumida | 1212 | 0 | $ 0.9572 | ||
| WLSS214PZ0N1R8PB | Walsin | 1212 | 0 | $ 0.1069 |

