HUBER+SUHNER 1356.17.0010
| Manufacturer | |
| MPN | 1356.17.0010 |
| LCSC Part # | C17218708 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.7 12dBi RF Antennas |
| Datasheet | HUBER+SUHNER 1356.17.0010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 12dBi | |
| Antenna Type | - | |
| Frequency(Center/Band) | 5.025GHz;5.562GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 1.7 |
| Type | Description | |
|---|---|---|
| Peak Gain | 12dBi | |
| Antenna Type | - | |
| Frequency(Center/Band) | 5.025GHz;5.562GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rooftop directional antenna for railway applications, covering 4900 to 5975 MHz Wi-Fi band
- Vertical polarization gain: 12 dBi
- Ruggedized design compliant with EN 50155 railway standard
- Flame retardant per EN 45545-2 and NFPA-130 standards
- Compatible with non-metallic mounting surfaces
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 626.237 | $ 626.24 |
| 200+ | $ 588.1618 | $ 117632.36 |
| 500+ | $ 568.5082 | $ 284254.10 |
| 1,000+ | $ 558.7959 | $ 558795.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 1.7 | |
| Peak Gain | 12dBi | |
| Antenna Type | - | |
| Frequency(Center/Band) | 5.025GHz;5.562GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HUBER+SUHNER | |
| Packaging | - | |
| VSWR | 1.7 |
| Type | Description | |
|---|---|---|
| Peak Gain | 12dBi | |
| Antenna Type | - | |
| Frequency(Center/Band) | 5.025GHz;5.562GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rooftop directional antenna for railway applications, covering 4900 to 5975 MHz Wi-Fi band
- Vertical polarization gain: 12 dBi
- Ruggedized design compliant with EN 50155 railway standard
- Flame retardant per EN 45545-2 and NFPA-130 standards
- Compatible with non-metallic mounting surfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

