LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW06038K45BETA product image
Images for reference only

VISHAY TNPW06038K45BETA

Manufacturer
MPN
TNPW06038K45BETA
LCSC Part #
C1721837
Packaging
0603
Customer #
Key Attributes
RES 8.45kΩ ±0.1% 100mW 0603
DatasheetVISHAY TNPW06038K45BETA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2603$ 0.26
200+$ 0.1008$ 20.16
500+$ 0.0972$ 48.60
1,000+$ 0.0955$ 95.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance8.45kΩ
Voltage Rating75V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRE078K45LYAGEO06033,920$ 0.0351
TC0325B8451T5FUNI-ROYAL06034,550$ 0.011
TNPW06038K45BEEAVISHAY060333$ 0.2233
TNPW06038K45BECNVISHAY06030$ 0.3252
RN73R1JTTD8451B25KOA06030$ 0.0486
RT0603BRD078K45LYAGEO06030$ 0.0353
TNPW06038K45BEENVISHAY06030$ 0.271
TNPW06038K45BYEAVISHAY06030$ 0.2169
RT0603WRD078K45LYAGEO06030$ 0.2282
TNPW06038K45BHEAVISHAY06030$ 0.1928
MCT06030D8451BP100VISHAY06030$ 0.1881
MCT06030D8451BP500VISHAY06030$ 0.0747
RT0603WRC078K45LYAGEO06030$ 0.3079
M55342E12B8B45RT0VISHAY06030$ 6.7212
ERA-3AEB8451VPANASONIC06030$ 0.0412
BLU0603-8451-BT25WRCD Components, Inc.06030$ 0.0963
RNCF0603BTE8K45SEI(Stackpole Electronics Inc.)06030$ 0.0464
RNCF0603BKE8K45SEI(Stackpole Electronics Inc.)06030$ 0.0719
RG1608P-8451-B-T5SUSUMU06030$ 0.0541
AR03BTCX8451Viking06030$ 0.0357