LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd FWLF1632R57-C product image
Images for reference only

ATGBICS by Approved Technology Ltd FWLF1632R57-C

Manufacturer
MPN
FWLF1632R57-C
LCSC Part #
C17218085
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd FWLF1632R57-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 380.5734$ 380.57
200+$ 357.4344$ 71486.88
500+$ 345.4903$ 172745.15
1,000+$ 339.5888$ 339588.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS FWLF1632R57 is a Finisar-compatible DWDM Ch57 SFP 2.7GBase transceiver (1531.90nm, single-mode fiber, LC connector, digital optical monitoring). The SFP transceiver type is optical fiber, with a maximum data transfer rate of 2700 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3 V, maximum voltage is 3.5 V, and typical power consumption is 1 W. Width is 13.4 mm, depth is 56.5 mm, and height is 8.5 mm. The product quantity is 1 unit, packaged in a box.

Features

AI Translation
  • SFP transceiver type: Fiber
  • Maximum data transfer rate: 2700 Mbit/s
  • Interface type: SFP+
  • Product color: Silver
  • Housing material: Metal
  • Country of origin: United Kingdom
  • Input voltage: 3.3 V
  • Maximum voltage: 3.5 V
  • Typical power consumption: 1 W
  • Width: 13.4 mm
  • Depth: 56.5 mm
  • Height: 8.5 mm
  • Quantity: 1 piece
  • Packaging type: Box