CREE LED XBDAWT-00-0000-000000HE2
| Manufacturer | |
| MPN | XBDAWT-00-0000-000000HE2 |
| LCSC Part # | C17216673 |
| Packaging | 1010 |
| Customer # | |
| Key Attributes | 5700K 2.9V White 1010 LED White Lighting RoHS |
| Datasheet | CREE LED XBDAWT-00-0000-000000HE2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 1010 | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 1010 | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2908 | $ 1.29 |
| 200+ | $ 0.5164 | $ 103.28 |
| 500+ | $ 0.499 | $ 249.50 |
| 1,000+ | $ 0.4896 | $ 489.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 1010 | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 1010 | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.9V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

