LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74ALS632BN

Manufacturer
MPN
SN74ALS632BN
LCSC Part #
C17215677
Packaging
-
Customer #
Key Attributes
Specialty Logic
DatasheetTI SN74ALS632BN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerTI
Packaging-

Introduction

AI Translation

The AS632A is a 32-bit parallel Error Detection and Correction (EDAC) circuit. This EDAC uses a modified Hamming code to generate a 7-bit check word from a 32-bit data word. During a memory write cycle, the check word is stored together with the data word. During a memory read cycle, the EDAC processes the 39-bit word from memory to determine whether an error has occurred in memory. Single-bit errors in the 32-bit data word are flagged and corrected. Single-bit errors in the 7-bit check word are flagged, causing the CPU to initiate a correction cycle even when the 32-bit data word is error-free. In this case, the correction cycle simply passes through the original 32-bit data word and generates error syndrome bits to identify the error location. Double-bit errors are flagged but not corrected. These errors may occur in any two bits of the 39-bit data word from memory (two errors in the 32-bit data word, two errors in the 7-bit check word, or one error in each word). Catastrophic fault conditions of all-low or all-high states in memory can be detected. Otherwise, errors in three or more bits of the 39-bit word are beyond the detection capability of this device. Read-modify-write (byte control) operations can be performed using the output latch enable, LEDBO, and individual OEBO through OEB3 byte control pins. EDAC diagnostics via control and internal paths allow users to read the contents of the DB and CB input latches. This determines whether a fault has occurred in memory or within the EDAC itself.

Features

AI Translation
  • Detects and corrects single-bit errors
  • Detects and flags double-bit errors
  • Built-in diagnostic capability
  • Fast write and read cycle access times
  • Byte write capability
  • Reliable Texas Instruments quality and reliability