muRata GCM1885C2AR62BA16D
| Manufacturer | |
| MPN | GCM1885C2AR62BA16D |
| LCSC Part # | C17215219 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.62pF C0G 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885C2AR62BA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.62pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.62pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to chip multilayer ceramic capacitors for automotive electronic equipment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.62pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.62pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to chip multilayer ceramic capacitors for automotive electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

