LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom AFCT-5710PZ product image
Images for reference only

Broadcom AFCT-5710PZ

Manufacturer
MPN
AFCT-5710PZ
LCSC Part #
C17214536
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetBroadcom AFCT-5710PZ
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerBroadcom
Packaging-

Introduction

AI Translation

The AFCT-571xZ series Small Form-factor Pluggable (SFP) LC optical transceivers offer a wide range of design options, including optional Digital Diagnostic Monitoring (DMI) functionality (described further below), two temperature ranges (extended or industrial grade), and a choice of standard or bail-clasp release. The AFCT-5715Z series targets applications requiring DMI, while the AFCT-5710Z series is streamlined for applications that do not require DMI. Throughout this datasheet, AFCT-571xZ refers to the entire product family covering all product options.

Features

AI Translation
  • RoHS-6 compliant
  • Optional Digital Diagnostic Monitoring — AFCT-5710Z series: without DMI; AFCT-5715Z series: with DMI
  • Per SFF-8472, the AFCT-5715Z series diagnostic function provides a diagnostic monitoring interface for optical transceivers with real-time monitoring of: transmit optical power, receive optical power, laser bias current, temperature, and supply voltage. Compliant with IEEE 802.3Z Gigabit Ethernet (1.25 GBd) 1000BASE-LX and Small Form-factor Pluggable (SFP) Multi-Source Agreement (MSA)
  • Manufactured in ISO 9001 certified facilities
  • Hot-pluggable
  • Temperature options: (Extended) -10°C to +85°C; (Industrial) -40°C to +85°C
  • 3.3V DC supply
  • 1310nm longwave laser, eye safety certified: compliant with US 21 CFR(J) and IEC 60825-1
  • Compatible with LC duplex fiber optic connector
  • Link length at 1.25 GBd: 0.5 to 550m — 50μm multimode fiber; 0.5 to 550m — 62.5μm multimode fiber; 0.5m to 10km single-mode fiber

Applications

AI Translation

Ethernet switches, enterprise routers, broadband aggregation and wireless infrastructure, metro Ethernet multi-service access and provisioning platforms