RCD Components, Inc. BLU1206-2102-BT25W
| Manufacturer | |
| MPN | BLU1206-2102-BT25W |
| LCSC Part # | C17214044 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 21kΩ ±0.1% 0.25W 1206 |
| Datasheet | RCD Components, Inc. BLU1206-2102-BT25W |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 21kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2064 | $ 0.21 |
| 200+ | $ 0.0824 | $ 16.48 |
| 500+ | $ 0.0796 | $ 39.80 |
| 1,000+ | $ 0.0783 | $ 78.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 21kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 21kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD2102B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB2102V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| RG3216P-2102-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| TFCR1206-4W-E-2102BT-1K | Venkel | 1206 | 0 | $ 0.0729 | ||
| TFCR1206-4W-E-2102BT | Venkel | 1206 | 0 | $ 0.0634 | ||
| RT1206BRD0721KL | YAGEO | 1206 | 0 | $ 0.0473 | ||
| AT1206BRD0721KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE21K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE21K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW120621K0BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW120621K0BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E2102BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B21B0RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B21B0RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B21B0RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B21B0RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B21B0RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| HRG3216P-2102-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PRG3216P-2102-B-T5 | SUSUMU | 1206 | 0 | $ 0.2516 | ||
| HRG3216P-2102-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

