SparkFun Electronics SEN-15441
| Manufacturer | |
| MPN | SEN-15441 |
| LCSC Part # | C17213737 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPI Sensor Evaluation Boards RoHS |
| Datasheet | SparkFun Electronics SEN-15441 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Pitch | - | |
| Interface | SPI | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Digital filtering/signal processing;Interrupt output | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Pitch | - | |
| Interface | SPI | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Digital filtering/signal processing;Interrupt output | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The SparkFun Lightning Detector adds lightning detection capability to your next weather station, ensuring you stay informed of any dangerous weather that may be approaching. The AS3935 can detect lightning up to 40km away and locate storm fronts with 1km accuracy. Its sensitive antenna is tuned to the 500kHz band to capture lightning events. Many sources can cause false positives, but the lightning detector itself reliably filters out these disturbances by default. If it cannot, we ensure that configurable settings are available via the lightning detector library to improve the chip's immunity to noise and false positives. The lightning detector library also allows you to set parameters such as storm detection sensitivity for indoor and outdoor use, or the number of lightning strikes required to trigger an interrupt.
Features
- Lightning sensing
- 40 km detection range, 14 levels of accuracy down to 1 km
- Programmable detection level
- Storm distance estimation
- "Disturber" (false positive event) rejection algorithm
- Indoor and outdoor settings
- SPI interface
- Operating range: supply voltage 2.4V - 5.5V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Pitch | - | |
| Interface | SPI | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Digital filtering/signal processing;Interrupt output | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Pitch | - | |
| Interface | SPI | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Digital filtering/signal processing;Interrupt output | |
| Width | - | |
| Current - Supply | - | |
| Height | - | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The SparkFun Lightning Detector adds lightning detection capability to your next weather station, ensuring you stay informed of any dangerous weather that may be approaching. The AS3935 can detect lightning up to 40km away and locate storm fronts with 1km accuracy. Its sensitive antenna is tuned to the 500kHz band to capture lightning events. Many sources can cause false positives, but the lightning detector itself reliably filters out these disturbances by default. If it cannot, we ensure that configurable settings are available via the lightning detector library to improve the chip's immunity to noise and false positives. The lightning detector library also allows you to set parameters such as storm detection sensitivity for indoor and outdoor use, or the number of lightning strikes required to trigger an interrupt.
Features
- Lightning sensing
- 40 km detection range, 14 levels of accuracy down to 1 km
- Programmable detection level
- Storm distance estimation
- "Disturber" (false positive event) rejection algorithm
- Indoor and outdoor settings
- SPI interface
- Operating range: supply voltage 2.4V - 5.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

