CREE LED XTEAWT-02-0000-00000BE50
| Manufacturer | |
| MPN | XTEAWT-02-0000-00000BE50 |
| LCSC Part # | C17213609 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125lm 6200K 2.85V White LED White Lighting RoHS |
| Datasheet | CREE LED XTEAWT-02-0000-00000BE50 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 125lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 6200K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 125lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 6200K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Features
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3239 | $ 1.32 |
| 250+ | $ 0.529 | $ 132.25 |
| 500+ | $ 0.5116 | $ 255.80 |
| 1,000+ | $ 0.5022 | $ 502.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 125lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 6200K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 125lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 6200K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Voltage - Forward(Vf) | 2.85V | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Features
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

