Hammond 270DX
| Manufacturer | |
| MPN | 270DX |
| LCSC Part # | C17213203 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 115V Screw Terminals Power Transformers RoHS |
| Datasheet | Hammond 270DX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | - | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 550V;6.3V;5V | |
| Output Current | 104mA;3A;2A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | - |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 550V;6.3V;5V | |
| Output Current | 104mA;3A;2A | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 204.8339 | $ 204.83 |
| 200+ | $ 81.7311 | $ 16346.22 |
| 500+ | $ 78.9994 | $ 39499.70 |
| 1,000+ | $ 77.6502 | $ 77650.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | - | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 550V;6.3V;5V | |
| Output Current | 104mA;3A;2A | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | - |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 550V;6.3V;5V | |
| Output Current | 104mA;3A;2A | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

