LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP R37140 product image
Images for reference only

MICROCHIP R37140

Manufacturer
MPN
R37140
LCSC Part #
C17212920
Packaging
DO-5
Customer #
Key Attributes
1.4kV 1.15V@200A 85A DO-5 Single Diodes
DatasheetMICROCHIP R37140
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 154.7847$ 154.78
200+$ 61.7603$ 12352.06
500+$ 59.6963$ 29848.15
1,000+$ 58.6779$ 58677.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-5
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)1.4kV
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.15V@200A
Reverse Leakage Current (Ir)25uA
Current - Rectified85A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • 1/4 - 28 3A
  • Full thread within 2 1/2 threads
  • Standard polarity: stud is cathode; Reverse polarity: stud is anode