SUSUMU RG1608N-753-W-T5
| Manufacturer | |
| MPN | RG1608N-753-W-T5 |
| LCSC Part # | C1721094 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75kΩ ±0.05% 100mW 0603 |
| Datasheet | SUSUMU RG1608N-753-W-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2531 | $ 0.25 |
| 200+ | $ 0.098 | $ 19.60 |
| 500+ | $ 0.0945 | $ 47.25 |
| 1,000+ | $ 0.0928 | $ 92.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603Q75K0N9 | RESI | 0603 | 3,485 | $ 0.5806 | ||
| ERA-3VRW7502V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RG1608P-753-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| ERA-3ARW753V | PANASONIC | 0603 | 0 | $ 0.2471 | ||
| RG1608N-753-W-T1 | SUSUMU | 0603 | 0 | $ 0.2607 | ||
| TNPU060375K0AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RT0603WRC0775KL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RG1608P-753-W-T1 | SUSUMU | 0603 | 0 | $ 0.1991 | ||
| RT0603WRE0775KL | YAGEO | 0603 | 0 | $ 0.0871 | ||
| RT0603WRD0775KL | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RNCF0603TKT75K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.6041 |

