Marktech Optoelectronics MTPS9067NK1
| Manufacturer | |
| MPN | MTPS9067NK1 |
| LCSC Part # | C17209840 |
| Packaging | TO-46-2 |
| Customer # | |
| Key Attributes | 50mA 650nm 630nm~670nm 2.2V TO-46-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | Marktech Optoelectronics MTPS9067NK1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 650nm | |
| Lens Color | - | |
| Wavelength - Dominant | 630nm~670nm | |
| Mounting Style | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 5° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 650nm | |
| Lens Color | - | |
| Wavelength - Dominant | 630nm~670nm |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 5° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
650nm point light source series is designed for applications requiring high accuracy and high precision, with custom packaging solutions and sorting services available.
Features
AI Translation
- Hermetic TO-46 package
- Emission window diameter Φ160μm
- Gold-plated dome lens
- High reliability / high output power
Applications
AI Translation
- Optical sensing/optical instruments
- Linear and rotary encoders
- Machine vision/CCD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 650nm | |
| Lens Color | - | |
| Wavelength - Dominant | 630nm~670nm | |
| Mounting Style | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 5° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Current - DC Forward(If) | 50mA | |
| Peak Wavelength | 650nm | |
| Lens Color | - | |
| Wavelength - Dominant | 630nm~670nm |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Illumination Color | - | |
| Viewing Angle | 5° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
650nm point light source series is designed for applications requiring high accuracy and high precision, with custom packaging solutions and sorting services available.
Features
AI Translation
- Hermetic TO-46 package
- Emission window diameter Φ160μm
- Gold-plated dome lens
- High reliability / high output power
Applications
AI Translation
- Optical sensing/optical instruments
- Linear and rotary encoders
- Machine vision/CCD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

