VISHAY VS-ST230S08P0V
| Manufacturer | |
| MPN | VS-ST230S08P0V |
| LCSC Part # | C17209587 |
| Packaging | TO-209AB(TO-93) |
| Customer # | |
| Key Attributes | 600mA 150mA 800V One unidirectional thyristor TO-209AB(TO-93) TRIACs |
| Datasheet | VISHAY VS-ST230S08P0V |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-209AB(TO-93) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 360A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-209AB(TO-93) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 360A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center amplifying gate
- International standard package TO-93 (TO-209AB), RoHS compliant
- Glass-to-metal seal, withstand voltage up to 1200 V
- Compression bonded package for heavy-duty operation such as severe thermal cycling
- Designed and qualified for industrial grade
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.3379 | $ 120.34 |
| 204+ | $ 48.0162 | $ 9795.30 |
| 504+ | $ 46.4114 | $ 23391.35 |
| 996+ | $ 45.6194 | $ 45436.92 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-209AB(TO-93) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 360A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-209AB(TO-93) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 360A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center amplifying gate
- International standard package TO-93 (TO-209AB), RoHS compliant
- Glass-to-metal seal, withstand voltage up to 1200 V
- Compression bonded package for heavy-duty operation such as severe thermal cycling
- Designed and qualified for industrial grade
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-ST230S08P1VPBF | VISHAY | TO-209AB(TO-93) | 0 | $ 93.118 | ||
| VS-ST230S08P0VPBF | VISHAY | TO-209AB(TO-93) | 0 | $ 202.4388 | ||
| VS-ST230S12M0VPBF | VISHAY | TO-209AB(TO-93) | 0 | $ 142.9611 | ||
| VS-ST230S16M1PBF | VISHAY | TO-209AB(TO-93) | 0 | $ 143.1373 | ||
| VS-ST230S16P1PBF | VISHAY | TO-209AB(TO-93) | 0 | $ 216.0872 | ||
| VS-ST230S12P1V | VISHAY | TO-209AB(TO-93) | 0 | $ 157.7813 | ||
| VS-ST230S16P1 | VISHAY | TO-209AB(TO-93) | 0 | $ 127.4726 | ||
| VS-ST230S08P1V | VISHAY | TO-209AB(TO-93) | 0 | $ 120.1069 |

