TE / Schaffner FN9233EU-3-06
| Manufacturer | |
| MPN | FN9233EU-3-06 |
| LCSC Part # | C17208633 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN9233EU-3-06 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA | |
| Width | 25mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | 25mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
Features
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- Rear/front or snap-in mounting supported
- For chokes without ground wire, refer to FN 9233 datasheet
- FN 9233 version B meets 1MOP requirements for creepage and clearance, leakage current, and high-voltage testing per IEC/EN 60601-1
- Wide mounting flange available
- Multiple output connection options for maximum assembly flexibility
- Custom versions available upon request
Applications
Portable electrical and electronic equipment, small and medium-sized machines and household appliances, single-phase power supplies, switching power supplies, test and measurement equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA | |
| Width | 25mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 48mm | |
| Leakage Current | 310uA |
| Type | Description | |
|---|---|---|
| Width | 25mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A |
Features
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- Rear/front or snap-in mounting supported
- For chokes without ground wire, refer to FN 9233 datasheet
- FN 9233 version B meets 1MOP requirements for creepage and clearance, leakage current, and high-voltage testing per IEC/EN 60601-1
- Wide mounting flange available
- Multiple output connection options for maximum assembly flexibility
- Custom versions available upon request
Applications
Portable electrical and electronic equipment, small and medium-sized machines and household appliances, single-phase power supplies, switching power supplies, test and measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

