LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-210STF 24.0000MS3 product image
Images for reference only

EPSON SG-210STF 24.0000MS3

Manufacturer
MPN
SG-210STF 24.0000MS3
LCSC Part #
C17208607
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
DatasheetEPSON SG-210STF 24.0000MS3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1556$ 1.16
250+$ 0.4619$ 115.48
500+$ 0.4461$ 223.05
1,000+$ 0.4381$ 438.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P

Features

AI Translation
  • Frequency: 20 standard frequencies
  • Supply voltage: 1.8 V to 3.3 V Typ.
  • Function: Standby(ST)
  • Operating temperature: -40℃ to +105℃