LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JANTX1N5418US

Manufacturer
MPN
JANTX1N5418US
LCSC Part #
C17205898
Packaging
SQ-MELF(D-5B)
Customer #
Key Attributes
150ns 400V 1 Independent 1.5V@9A 3A SQ-MELF(D-5B) Single Diodes RoHS
DatasheetMICROCHIP JANTX1N5418US
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingSQ-MELF(D-5B)
Reverse Recovery Time (trr)150ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.5V@9A
Reverse Leakage Current (Ir)1uA@400V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A