Xsens MTI-620R
| Manufacturer | |
| MPN | MTI-620R |
| LCSC Part # | C17205768 |
| Packaging | - |
| Customer # | |
| Key Attributes | IMUs (Inertial Measurement Units) RoHS |
| Datasheet | Xsens MTI-620R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | Xsens | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Standby Current | 1.5mA | |
| Acceleration Measurement Range (MAX) | ±10g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | Xsens | |
| Packaging | - | |
| Output Bits | - |
| Type | Description | |
|---|---|---|
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Standby Current | 1.5mA | |
| Acceleration Measurement Range (MAX) | ±10g |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MTi 600 Series module (MTi-600) is a fully functional, standalone module designed for easy design integration. The MTi-600 module can be connected to a host via RS232, CAN, or UART interfaces, or via USB using a UART-to-USB converter (included in the MTi 600 Series Development Kit). The MTi-680G is a ruggedized device with an integrated RTK GNSS receiver.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | Xsens | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Standby Current | 1.5mA | |
| Acceleration Measurement Range (MAX) | ±10g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | Xsens | |
| Packaging | - | |
| Output Bits | - |
| Type | Description | |
|---|---|---|
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Standby Current | 1.5mA | |
| Acceleration Measurement Range (MAX) | ±10g |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MTi 600 Series module (MTi-600) is a fully functional, standalone module designed for easy design integration. The MTi-600 module can be connected to a host via RS232, CAN, or UART interfaces, or via USB using a UART-to-USB converter (included in the MTi 600 Series Development Kit). The MTi-680G is a ruggedized device with an integrated RTK GNSS receiver.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

